- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- KC-18
Electromechanical Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: KC18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-18
-
Alias/AKA:3-1618278-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO,SPST-NC,SPDT
-
Maximum Current Rating:30 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:15 KV
-
Termination Style:Turret Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/13/26
10
can ship 7/22/26
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$1,653.89
2
$1,645.62
3
$1,637.40
4
$1,629.21
5 +
$1,621.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT