- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- KC-16/12VDC
KC-16/12VDC
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 12 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: KC1612VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-16/12VDC
-
Alias/AKA:3-1618278-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2
$2,379.38
3
$1,674.38
4
$1,295.44
5 +
$1,269.53
Click for Quote
Log in
to unlock special pricing