- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- KC-11/S10
TE Connectivity / Kilovac Brand
KC-11/S10
Relay - Vacuum - SPDT - 26.5VDC - 250 Ohms.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-11/S10
-
Alias/AKA:1618278-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A