- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81C245
TE Connectivity / Kilovac Brand
K81C245
Electromechanical Relay 12VDC 70Ohm SPDT THT General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 70Ohm SPDT THT General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K81C245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81C245
-
Alias/AKA:5-1618241-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Flying Lead
Frequently Asked Questions
Is K81C245 RoHS compliant?
Yes, K81C245 is RoHS compliant.
What is the lead time for K81C245?
The standard lead time for K81C245 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
On Order:
22
can ship 1/7/27
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
2
$1,293.76
4
$1,290.52
6
$1,287.30
7 +
$1,284.08
Click for Quote
Log in
to unlock special pricing