- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81BC57
K81BC57
TE Connectivity / Kilovac Brand
Electromechanical Relay 115VDC 4.7KOhm 10A SPST-NC Flange Voltage Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 115VDC 4.7KOhm 10A SPST-NC Flange Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 115 VDC
Search Keywords: K81BC57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81BC57
-
Alias/AKA:4-1618241-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Stud Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
4
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
3
$404.83
4
$411.00
5 +
$398.76
Click for Quote
Log in
to unlock special pricing