- Home ›
- All Products›
- K81BA57
TE Connectivity / Kilovac Brand
K81BA57
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K81BA57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81BA57
-
Alias/AKA:4-1618241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K81BA57 RoHS compliant?
Yes, K81BA57 is RoHS compliant.
What is the lead time for K81BA57?
The standard lead time for K81BA57 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
56 Weeks
can ship
10/20/27
Price (USD)
Qty
Unit Price
2
$794.37
4
$488.84
6
$387.00
7 +
$379.26
Click for Quote
Log in
to unlock special pricing