- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81BA47
K81BA47
TE Connectivity / Kilovac Brand
Electromechanical Relay 12VDC 70Ohm 10A SPST-NC Flange Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 70Ohm 10A SPST-NC Flange Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K81BA47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81BA47
-
Alias/AKA:4-1618241-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Stud Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
2
$742.40
4
$456.86
6
$361.68
7 +
$354.45
Click for Quote
Log in
to unlock special pricing