- Home ›
- All Products›
- K81B535
K81B535
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 115 VDC
Search Keywords: K81B535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81B535
-
Alias/AKA:3-1618241-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2
$787.95
4
$484.89
6
$383.87
7 +
$376.19
Click for Quote
Log in
to unlock special pricing