- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81B345
TE Connectivity / Kilovac Brand
K81B345
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NC THT Voltage Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NC THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K81B345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81B345
-
Alias/AKA:3-1618241-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Solder Pin
Product Guides
+
Frequently Asked Questions
Is K81B345 RoHS compliant?
No, K81B345 is not RoHS compliant.
What is the lead time for K81B345?
The standard lead time for K81B345 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
39 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1
$1,100.23
3
$1,097.48
6
$581.02
9
$408.87
12 +
$400.69
Click for Quote
Log in
to unlock special pricing