- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81B235
TE Connectivity / Kilovac Brand
K81B235
Electromechanical Relay 12VDC 70Ohm 10A SPST-NC THT Voltage Relay
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 70Ohm 10A SPST-NC THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K81B235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81B235
-
Alias/AKA:2-1618241-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Solder Pin
Product Guides
+
Frequently Asked Questions
Is K81B235 RoHS compliant?
Yes, K81B235 is RoHS compliant.
What is the lead time for K81B235?
The standard lead time for K81B235 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Manufacturer Stock:
10
can ship
56 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
1
$423.19
3
$417.62
5 +
$415.04
Click for Quote
Log in
to unlock special pricing