- Home ›
- All Products›
- K81AC47
TE Connectivity / Kilovac Brand
K81AC47
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 115 VDC
Search Keywords: K81AC47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81AC47
-
Alias/AKA:2-1618241-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K81AC47 RoHS compliant?
No, K81AC47 is not RoHS compliant.
What is the lead time for K81AC47?
The standard lead time for K81AC47 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$843.11
4
$518.83
6
$410.74
7 +
$402.52
Click for Quote
Log in
to unlock special pricing