- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81AB57
K81AB57
TE Connectivity / Kilovac Brand
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO Flange Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO Flange Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K81AB57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81AB57
-
Alias/AKA:2-1618241-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Stud Terminals
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,210
Can Ship immediately
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$988.11
5
$985.65
10
$520.20
15
$357.75
19 +
$350.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT