- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81A545
K81A545
TE Connectivity / Kilovac Brand
Electromechanical Relay 115VDC 4.7KOhm 10A SPST-NO THT Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 115VDC 4.7KOhm 10A SPST-NO THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 115 VDC
Search Keywords: K81A545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81A545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Solder Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$201.53
3
$197.50
5 +
$193.55
Click for Quote
Log in
to unlock special pricing