- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K81A345
K81A345
TE Connectivity / Kilovac Brand
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO THT Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K81A345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K81A345
-
Alias/AKA:1-1618241-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
37 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$379.65
3
$377.09
5 +
$374.61
Click for Quote
Log in
to unlock special pricing