- Home ›
- All Products›
- K70C881
TE Connectivity / Kilovac Brand
K70C881
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, No
- Contact Current Rating, Max. = 0 - 10 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K70C881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K70C881
-
Alias/AKA:1618277-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K70C881 RoHS compliant?
No, K70C881 is not RoHS compliant.
What is the lead time for K70C881?
The standard lead time for K70C881 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
70 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
1
$7,688.24
3
$7,589.67
5 +
$6,915.03
Click for Quote
Log in
to unlock special pricing