- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- K70B881
TE Connectivity / Kilovac Brand
K70B881
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, No
- Contact Current Rating, Max. = 0 - 10 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K70B881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K70B881
-
Alias/AKA:1618277-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K70B881 RoHS compliant?
No, K70B881 is not RoHS compliant.
What is the lead time for K70B881?
The standard lead time for K70B881 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
2
$19,787.54
4
$10,106.54
6
$6,879.54
8 +
$6,741.95
Click for Quote
Log in
to unlock special pricing