- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K70A841
TE Connectivity / Kilovac Brand
K70A841
Electromechanical Relay 26.5VDC 75Ohm SPST-NO Threaded Mount General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 26.5VDC 75Ohm SPST-NO Threaded Mount General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K70A841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K70A841
-
Alias/AKA:1618277-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Threaded Mount
-
Operating Temperature:0 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:70 KV
-
Termination Style:Turret Terminal
Product Guides
+
Frequently Asked Questions
Is K70A841 RoHS compliant?
No, K70A841 is not RoHS compliant.
What is the lead time for K70A841?
The standard lead time for K70A841 is approximately 85 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
85 Weeks
can ship
4/17/28
Price (USD)
Qty
Unit Price
1
$20,155.28
2
$20,104.89
4
$10,268.63
6
$6,989.88
8 +
$6,850.08
Click for Quote
Log in
to unlock special pricing