- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K62A741
K62A741
TE Connectivity / Kilovac Brand
The K62A741 is a high-voltage, SPST-NO vacuum relay rated for 25 kV with a 12 Vdc coil and 12-inch flying leads.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The K62A741 is a high-voltage, SPST-NO vacuum relay rated for 25 kV with a 12 Vdc coil and 12-inch flying leads.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 18 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K62A741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K62A741
-
Alias/AKA:4-1618276-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:18 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:25 KV
-
Termination Style:Turret Terminal
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$2,937.45
3
$2,784.85
5 +
$2,537.31
Click for Quote
Log in
to unlock special pricing