- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K61B841
TE Connectivity / Kilovac Brand
K61B841
Electromechanical Relay 26.5VDC 125Ohm 10A SPST-NC Threaded Mount Voltage Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 26.5VDC 125Ohm 10A SPST-NC Threaded Mount Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K61B841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K61B841
-
Alias/AKA:2-1618276-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:35 KV
-
Termination Style:Turret Terminal
Product Guides
+
Frequently Asked Questions
Is K61B841 RoHS compliant?
No, K61B841 is not RoHS compliant.
What is the lead time for K61B841?
The standard lead time for K61B841 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
2
can ship
35 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$3,523.19
3
$3,514.38
5 +
$3,505.60
Click for Quote
Log in
to unlock special pricing