- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- K61A881
TE Connectivity / Kilovac Brand
K61A881
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K61A881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K61A881
-
Alias/AKA:1-1618276-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K61A881 RoHS compliant?
Yes, K61A881 is RoHS compliant.
What is the lead time for K61A881?
The standard lead time for K61A881 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$2,031.00
3
$1,898.94
5 +
$1,847.78
Click for Quote
Log in
to unlock special pricing