- Home ›
- All Products›
- K47B334
K47B334
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 12 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K47B334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K47B334
-
Alias/AKA:7-1618240-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
2
$761.85
3
$625.10
5
$445.39
6 +
$436.48
Click for Quote
Log in
to unlock special pricing