- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K43P334
TE Connectivity / Kilovac Brand
K43P334
Electromechanical Relay 26.5VDC 80Ohm 24A SPST-NO THT Voltage Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 26.5VDC 80Ohm 24A SPST-NO THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form P, SPST-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 24 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K43P334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K43P334
-
Alias/AKA:4-1618240-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:24 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Bus Wires
Product Guides
+
Frequently Asked Questions
Is K43P334 RoHS compliant?
No, K43P334 is not RoHS compliant.
What is the lead time for K43P334?
The standard lead time for K43P334 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
29
can ship
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
45 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
3
$1,330.69
6
$704.48
9
$495.74
11 +
$485.82
Click for Quote
Log in
to unlock special pricing