- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- K43P332
K43P332
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form P, SPST-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 24 A
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K43P332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K43P332
-
Alias/AKA:3-1618240-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$1,182.23
3
$834.52
5
$528.53
6 +
$517.96
Click for Quote
Log in
to unlock special pricing