- Home ›
- All Products›
- K43B732
TE Connectivity / Kilovac Brand
K43B732
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 A
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K43B732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K43B732
-
Alias/AKA:1-1618240-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K43B732 RoHS compliant?
Yes, K43B732 is RoHS compliant.
What is the lead time for K43B732?
The standard lead time for K43B732 is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
39 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
2
$1,292.17
4
$684.09
6
$481.40
7 +
$471.77
Click for Quote
Log in
to unlock special pricing