- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K43A832
TE Connectivity / Kilovac Brand
K43A832
Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Flange Voltage Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Flange Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K43A832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K43A832
-
Alias/AKA:9-1618239-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Turret Terminal
Product Guides
+
Frequently Asked Questions
Is K43A832 RoHS compliant?
No, K43A832 is not RoHS compliant.
What is the lead time for K43A832?
The standard lead time for K43A832 is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
43 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
1
$788.54
3
$756.08
5 +
$748.59
Click for Quote
Log in
to unlock special pricing