- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K43A732
K43A732
TE Connectivity / Kilovac Brand
Power Relay 12VDC 25A SPST-NO(16.5x55.4)mm Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Power Relay 12VDC 25A SPST-NO(16.5x55.4)mm Flange
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K43A732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K43A732
-
Alias/AKA:9-1618239-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Turret Terminal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
55 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$807.39
3
$662.48
5
$472.02
6 +
$462.57
Click for Quote
Log in
to unlock special pricing