- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- K43A334
TE Connectivity / Kilovac Brand
K43A334
Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Voltage Relay
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K43A334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K43A334
-
Alias/AKA:8-1618239-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Bus Wires
Product Guides
+
Frequently Asked Questions
Is K43A334 RoHS compliant?
Yes, K43A334 is RoHS compliant.
What is the lead time for K43A334?
The standard lead time for K43A334 is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
27
can ship 10/9/26
50
can ship 12/9/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
51 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
2
$682.64
3
$675.88
5
$669.19
6 +
$662.55
Click for Quote
Log in
to unlock special pricing