K41R332
TE Connectivity / Kilovac Brand
The K41R332 is a high-voltage, SPDT-latching relay designed for make-and-break load switching applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The K41R332 is a high-voltage, SPDT-latching relay designed for make-and-break load switching applications.
Product Highlights:
- Contact Arrangement = 1 Form R, SPDT-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K41R332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K41R332
-
Alias/AKA:7-1618239-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
2
$778.59
3
$775.12
5
$771.68
6 +
$763.12
Click for Quote
Log in
to unlock special pricing