- Home ›
- All Products›
- K41B734
TE Connectivity / Kilovac Brand
K41B734
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 A
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K41B734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K41B734
-
Alias/AKA:3-1618239-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K41B734 RoHS compliant?
No, K41B734 is not RoHS compliant.
What is the lead time for K41B734?
The standard lead time for K41B734 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$852.40
4
$524.56
6
$415.28
7 +
$406.96
Click for Quote
Log in
to unlock special pricing