- Home ›
- All Products›
- K41A932
K41A932
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating, Max. = 0 - 30 A
- RF Rated
- Coil Voltage = 115 VDC
Search Keywords: K41A932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K41A932
-
Alias/AKA:2-1618239-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
53 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
2
$1,124.93
3
$794.07
4
$628.64
5 +
$616.07
Click for Quote
Log in
to unlock special pricing