- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- K40P334
K40P334
TE Connectivity / Kilovac Brand
Electromechanical Relay 26.5VDC 80Ohm 35A SPST-NO General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 80Ohm 35A SPST-NO General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form P, SPST-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 35 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K40P334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K40P334
-
Alias/AKA:1618239-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:35 A
-
Mounting:N/A
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$705.54
3
$676.50
5
$669.80
8
$663.17
10 +
$656.60
Click for Quote
Log in
to unlock special pricing