- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K1K06X012EAHA
K1K06X012EAHA
TE Connectivity / Kilovac Brand
DC Contactor - 1 Form X - SPST-NO DM - 22 AWG Wire Size - 1000 A - 14 VDC Coil Voltage - 4X 1 /4-20 UNC Female Threads - .187" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Contactor - 1 Form X - SPST-NO DM - 22 AWG Wire Size - 1000 A - 14 VDC Coil Voltage - 4X 1 /4-20 UNC Female Threads - .187" Deep.(2) - Flying Lead.
Search Keywords: K1K06X012EAHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K1K06X012EAHA
-
Alias/AKA:2-1618413-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
87 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
1
$773.82
3
$768.72
5 +
$758.94
Click for Quote
Log in
to unlock special pricing