- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- K1K06H012EAFA
TE Connectivity / Kilovac Brand
K1K06H012EAFA
K1K06H012EAFA=CONTACTOR SPST-NO W/AUX
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
K1K06H012EAFA=CONTACTOR SPST-NO W/AUX
Search Keywords: K1K06H012EAFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:K1K06H012EAFA
-
Alias/AKA:6-1618413-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Pole Configuration:1
-
Auxiliary Switch Contact Arrangement:1 Form A, SPST-NO
-
Coil Wire Length:15 in, 381 mm
-
Product Classification:Relays - Contactors
-
Coil Resistance:15 Ω
-
Contact Switching Voltage (Max):1000 VDC
-
Contact Current Rating:1000 A
-
Coil Voltage (Max):16 VDC
-
Mounting Plate:Without
-
Coil Termination:Flying Lead
-
Wire Size:22 AWG
-
Terminal Configuration:Busbar
-
Coil Voltage Rating:9 – 16 VDC
-
Model:K1K
-
Arc Cover:Without
-
Product Type:Contactor
-
Actuating System:DC
-
Contact Arrangement:1 Form X, SPST-NO DM
-
Mounting Type:Bottom
-
Contactor Type:Sealed
Frequently Asked Questions
Is K1K06H012EAFA RoHS compliant?
Yes, K1K06H012EAFA is RoHS compliant.
What is the lead time for K1K06H012EAFA?
The standard lead time for K1K06H012EAFA is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 3/29/27
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
60 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
2
$1,285.23
3
$1,277.94
5
$1,270.72
6 +
$1,263.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT