Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 335Ohm 8A SPDT Threaded Mount Voltage Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 335Ohm 8A SPDT Threaded Mount Voltage Relay
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, No
  • Contact Current Rating = 0 - 8 Amps.
  • Not RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords: HC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    HC-6
  • Alias/AKA:
    6-1618274-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Threaded Mount
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    8 KV
  • Termination Style:
    Turret Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
MOQ for out of Stock Qty:
3
45 Weeks can ship 4/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,120.07
3
$1,073.96
5
$1,063.33
8
$1,052.80
10 +
$1,042.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!