- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- HC-5/12VDC
HC-5/12VDC
TE Connectivity / Kilovac Brand
Electromechanical Relay 12VDC 80Ohm 8A SPDT Threaded Mount Voltage Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 80Ohm 8A SPDT Threaded Mount Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 8 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: HC512VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:HC-5/12VDC
-
Alias/AKA:5-1618274-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:3.5 KV
-
Termination Style:Turret Terminal
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
3
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,177.09
3
$1,165.43
5
$1,153.89
7
$1,142.47
9 +
$1,131.16
Click for Quote
Log in
to unlock special pricing