Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 18A Contact - 3500VDC Switching - Non Latching Coil - Solder Turret Ter ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 18A Contact - 3500VDC Switching - Non Latching Coil - Solder Turret Termination.
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 15 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: HC312VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    HC-3/12VDC
  • Alias/AKA:
    3-1618274-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    18 A
  • Mounting:
    Threaded Mount
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    3.5 KV
  • Termination Style:
    Turret Terminal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
23 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$684.58
3
$681.15
5
$677.75
10 +
$660.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5