- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- HC-3
General Purpose Relay - SPDT (1 Form C) - 26.5VDC Coil - 18A Contact - 3500VDC Switching - Non Latching Coil - Solder Turret T ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 26.5VDC Coil - 18A Contact - 3500VDC Switching - Non Latching Coil - Solder Turret Termination.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 15 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: HC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:HC-3
-
Alias/AKA:3-1618274-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:18 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:3.5 KV
-
Termination Style:Turret Terminal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/20/26
50
can ship 11/18/26
63 Weeks
can ship
8/20/27
Price (USD)
Qty
Unit Price
1
$972.66
3
$941.95
5 +
$890.23
Click for Quote
Log in
to unlock special pricing