- Home ›
- All Products›
- HC-1/115VDC
TE Connectivity / Kilovac Brand
HC-1/115VDC
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 115 VDC
Search Keywords: HC1115VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:HC-1/115VDC
-
Alias/AKA:1618274-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HC-1/115VDC RoHS compliant?
No, HC-1/115VDC is not RoHS compliant.
What is the lead time for HC-1/115VDC?
The standard lead time for HC-1/115VDC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2
$1,596.85
3
$1,127.19
4
$892.36
5 +
$874.51
Click for Quote
Log in
to unlock special pricing