- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- H-16/S1
H-16/S1
TE Connectivity / Kilovac Brand
Relay - Vacuum - DPDT - 12kV - 26.5VDC - 120 Ohms.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - Vacuum - DPDT - 12kV - 26.5VDC - 120 Ohms.
Search Keywords: H16S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:H-16/S1
-
Alias/AKA:1-1618273-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2,737.41
3
$2,669.53
5 +
$2,194.95
Click for Quote
Log in
to unlock special pricing