- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- FM200FAX
FM200FAX
TE Connectivity / Kilovac Brand
FlexLine Wire 8Conductors 8AWG Nickel Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
FlexLine Wire 8Conductors 8AWG Nickel Plated Copper 600V
Search Keywords: FM200FAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:FM200FAX
-
Alias/AKA:8-1618380-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$813.74
3
$801.53
5 +
$789.51
Click for Quote
Log in
to unlock special pricing