- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- FM200BAXXX
FM200BAXXX
TE Connectivity / Kilovac Brand
Electromechanical Relay 12/24VDC 200A 3PST-NO Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12/24VDC 200A 3PST-NO Flange Contactor Relay
Product Highlights:
- Contactor Type = High Power
- Model FLATMAN III
- FM200 Series
- DC Actuating System
- Number of Poles = 3
Search Keywords: FM200BAXXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:FM200BAXXX
-
Alias/AKA:4-1618376-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:200 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:12,24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,614.43
2
$1,603.82
3
$1,593.31
4
$1,582.92
5 +
$1,505.52
Click for Quote
Log in
to unlock special pricing