- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- FM200AAX
TE Connectivity / Kilovac Brand
FM200AAX
Electromechanical Relay 12VDC 200A SPST-NO Flange Contactor Relay
View Datasheet Accessories Notify Me
- Contactor Type = High Power
- Model FLATMAN III
- FM200 Series
- DC Actuating System
- Number of Poles = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:FM200AAX
-
Alias/AKA:1618011-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:200 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
-
This product is discontinued, but still in stock.