- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- EVC500AAANAM
EVC500AAANAM
TE Connectivity / Kilovac Brand
EVC 500 Contactor - SPST - 500A Contacts - 12VDC (internal economizer) Coil - Bottom mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EVC 500 Contactor - SPST - 500A Contacts - 12VDC (internal economizer) Coil - Bottom mount
Search Keywords: EVC500AAANAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:EVC500AAANAM
-
Alias/AKA:2098190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$171.74
5
$168.39
10
$148.40
20
$146.55
50
$138.23
100 +
$137.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT