- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- EVC1355ANG
EVC1355ANG
TE Connectivity / Kilovac Brand
EVC 135 Contactor - SPST - 135A contacts - 12VDC Coil - Bottom mount - M5 x 10 stud yerminals
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EVC 135 Contactor - SPST - 135A contacts - 12VDC Coil - Bottom mount - M5 x 10 stud yerminals
Search Keywords: EVC1355ANG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:EVC1355ANG
-
Alias/AKA:2138622-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$54.71
5
$52.99
10
$51.65
25
$50.62
50
$50.12
100
$49.87
250 +
$49.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT