- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- EV600HVANM
EV600HVANM
TE Connectivity / Kilovac Brand
Contactor - SPST-NO (DM) (1 Form X) - 280mA 12VDC Coil - 600A - Hermetically Sealed - Screw Terminal, Wire Leads - Chassis Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contactor - SPST-NO (DM) (1 Form X) - 280mA 12VDC Coil - 600A - Hermetically Sealed - Screw Terminal, Wire Leads - Chassis Mount.
Search Keywords: EV600HVANM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:EV600HVANM
-
Alias/AKA:5-1618413-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$303.77
3
$300.81
5
$300.06
8
$296.65
10 +
$239.69
Click for Quote
Log in
to unlock special pricing