- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- EV600HSANM
EV600HSANM
TE Connectivity / Kilovac Brand
Contactor - SPST-NO (DM) (1 Form X) - 230mA 24VDC Coil - 600 A - Hermetically Sealed - Screw Terminal, Wire Leads - Chassis Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contactor - SPST-NO (DM) (1 Form X) - 230mA 24VDC Coil - 600 A - Hermetically Sealed - Screw Terminal, Wire Leads - Chassis Mount.
Search Keywords: EV600HSANM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:EV600HSANM
-
Alias/AKA:4-1618413-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
29
can ship 11/16/26
35 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$295.46
5
$292.58
10
$259.50
20
$254.59
50
$248.10
100 +
$247.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT