- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CAP202ASBND
CAP202ASBND
TE Connectivity / Kilovac Brand
Electromechanical Relay DPST-NO-DM 350A 28VDC Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay DPST-NO-DM 350A 28VDC Flange Mount
Search Keywords: CAP202ASBND
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:CAP202ASBND
-
Alias/AKA:5-1618400-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:350 A
-
Contact Arrangement:DPST-NO-DM
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3,405.61
3
$3,294.43
5 +
$3,155.06
Click for Quote
Log in
to unlock special pricing