- Home ›
- All Products›
- CAP120RBXNG
TE Connectivity / Kilovac Brand
CAP120RBXNG
CAP120RBXNG = CONTACTOR, SPST-NO W/AUX
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CAP120RBXNG = CONTACTOR, SPST-NO W/AUX
Search Keywords: CAP120RBXNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:CAP120RBXNG
-
Alias/AKA:4-1618415-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG, .3 mm²
-
Product Type:Contactor
-
Actuating System:DC
-
Arc Cover:Without
-
Auxiliary Switch Contact Arrangement:1 Form A, SPST-NO
-
Coil Termination:Wire
-
Coil Voltage (Max):32 VDC
-
Coil Wire Length:15 in, 381 mm
-
Contactor Type:Hermatically Sealed
-
Mounting Plate:Without
-
Packaging Method:Individual
-
Product Category:Electromechanical Relays
-
Product Classification:Relays - Contactors
-
Terminal Configuration:M5 x .8
-
Torque:30 – 40 in-lbs in-lbs
-
Pole Configuration:1
-
DC Contactor Coil Resistance:50 Ω
-
DC Contactor Coil Voltage Rating:18 – 32 VDC
-
DC Contactor Contact Arrangement:1 Form A, SPST-NO with Aux. Contacts
-
DC Contactor Contact Current Rating:150 A
-
DC Contactor Contact Switching Voltage (Max):600 VDC
-
DC Contactor Mounting Type:Bottom
Product Guides
+
Frequently Asked Questions
Is CAP120RBXNG RoHS compliant?
Yes, CAP120RBXNG is RoHS compliant.
What is the lead time for CAP120RBXNG?
The standard lead time for CAP120RBXNG is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
1
$1,554.42
3
$1,512.97
5 +
$1,423.57
Click for Quote
Log in
to unlock special pricing