- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- CAP120ASANG
CAP120ASANG
TE Connectivity / Kilovac Brand
Electromechanical Relay 18 to 32VDC 120A SPST-NO Panel High Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 18 to 32VDC 120A SPST-NO Panel High Voltage Relay
Search Keywords: CAP120ASANG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:CAP120ASANG
-
Alias/AKA:2-1618403-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
On Order:
25
can ship 10/14/26
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$1,672.85
3
$1,668.67
5 +
$1,664.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT