- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- AP50XB57
AP50XB57
TE Connectivity / Kilovac Brand
The AP50XB57 is a single-pole, single-throw, normally open (SPST-NO) vacuum relay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The AP50XB57 is a single-pole, single-throw, normally open (SPST-NO) vacuum relay.
Search Keywords: AP50XB57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:AP50XB57
-
Alias/AKA:2-1618007-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$5,852.09
3
$5,627.02
5 +
$5,435.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT